
This solid 12AWG hook-up wire has a voltage rating of 600V and is available in 100ft lengths. The wire features a tan and natural color, with a copper conductor material. It has an insulation diameter of 0.157inch and an insulation thickness of 0.007inch, made from PTFE material. The wire can operate between -55°C and 538°C.
Sign in to ask questions about the Alpha Wire 3111265TN005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3111265TN005 technical specifications.
| Package/Case | 100 |
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.157inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.007inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 3.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3111265 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.1lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3111265TN005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.