Hook-up Wire 14AWG 600V PTFE 100ft SPOOL TAN
Sign in to ask questions about the Alpha Wire 3131441TN005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3131441TN005 technical specifications.
| Package/Case | 100 |
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.106inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3131441 |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3131441TN005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.