
Multi-conductor cable featuring 26AWG stranded copper conductors, 3 conductors total, with PVC insulation and a grey PVC jacket. This shielded cable offers a 600V voltage rating and operates across a temperature range of -55°C to 105°C. The cable is supplied on a 1000-foot spool, with an outside diameter of 3.81mm and an insulation diameter of 0.15 inches.
Alpha Wire 3202SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.15inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.014inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 3.81mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 24lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3202SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
