
24AWG shielded hook-up wire, featuring a single conductor made of copper. This multi-conductor cable offers 600V voltage rating with a PVC insulation material and a 0.01-inch insulation thickness, resulting in an overall 0.09-inch outside diameter. Designed for operation between -55°C and 105°C, this RoHS compliant cable is supplied on a 100-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 3210SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3210SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.093inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.09inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878 Type B/N, 3210 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3210SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
