24AWG multi-conductor cable featuring 3 shielded conductors, each with a 19 x 36 stranding of copper. The cable boasts PVC insulation with a 0.016-inch thickness and a 0.167-inch insulation diameter, all enclosed within a durable PVC jacket. Operating within a temperature range of -55°C to 105°C, this 600V rated cable is presented on a 500-foot spool in a slate grey color.
Alpha Wire 3212SL002 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.167inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.06mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 11.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3212SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
