
22AWG multi-conductor cable featuring two shielded conductors, each with a 0.016-inch PVC insulation over a 19 x 34 stranded copper core. This cable boasts a 600V voltage rating, a maximum operating temperature of 105°C, and a 4.57mm outside diameter. The durable slate grey PVC jacket ensures protection, and the cable is supplied on a 500-foot spool.
Sign in to ask questions about the Alpha Wire 3221SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3221SL002 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.173inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.57mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3221 |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 11.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3221SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
