
Multi-conductor cable featuring 3 conductors, each 20AWG stranded copper (19 x 32). This shielded cable utilizes PVC insulation with a 0.019-inch thickness and a 0.205-inch insulation diameter, all enclosed within a grey PVC jacket. Operating across a temperature range of -55°C to 105°C, it boasts a 600V voltage rating and is RoHS compliant. Supplied on a 500-foot spool, the cable has an outside diameter of 5.33mm.
Alpha Wire 3232SL002 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.019inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3232 |
| Shielding | Shielded |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 18lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3232SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
