
18AWG multi-conductor cable featuring 4 shielded conductors, each with a 19 x 30 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 600V voltage rating and operates across a temperature range of -55°C to 105°C. The cable has an outside diameter of 6.6mm and is supplied on a 1000-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 3243SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3243SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.261inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 84lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3243SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
