
16AWG shielded hook-up wire, featuring a single conductor made of copper with PVC insulation. This multi-conductor cable offers a 600V voltage rating and operates within a temperature range of -55°C to 105°C. The cable has a 0.136-inch insulation diameter, 0.016-inch insulation thickness, and a 0.14-inch outside diameter, all housed within a grey PVC jacket. Supplied on a 100-foot spool, this RoHS compliant cable is designed for reliable electrical connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3245SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.136inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 0.14inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878 Type B/N, 3245 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.7lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3245SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.