
Hook-up Wire 1Conductors 24AWG 30.5m 1.07mm Tinned Copper Black 300VAC
Alpha Wire 3250-BLACK-100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.07mm |
| RoHS | Compliant |
No datasheet is available for this part.