
Stranded hook-up wire featuring 24 AWG copper conductor with 7 x 32 stranding. Insulated with grey PVC for a 0.044-inch insulation diameter and 0.01-inch insulation thickness. Rated for 300V, this wire operates within a temperature range of -10°C to 80°C. Supplied on a 1000-foot spool, it meets UL approvals.
Sign in to ask questions about the Alpha Wire 3250SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3250SL001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3250 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3250SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.