Hook-up Wire 1Conductors 22AWG 304.8m 1.22mm Tinned Copper Black 300VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3251-2305M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.22mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251-2305M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.