22 AWG hook-up wire featuring a stranded copper conductor, insulated with grey PVC for a 300V rating. This UL-approved cable offers a 1000-foot spool length, an outside diameter of 1.27mm, and operates within a temperature range of -10°C to 80°C. The construction consists of 7 strands of 0.255mm conductors, with a 0.05-inch insulation diameter and 0.01-inch insulation thickness.
Sign in to ask questions about the Alpha Wire 3251SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3251SL001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3251 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.