Violet hook-up wire, 22AWG, featuring a 7 x 30 stranded copper conductor. Insulated with 0.01-inch thick PVC, offering a 0.05-inch insulation diameter and a 1.27mm outside diameter. Rated for 300V, this wire operates between -10°C and 80°C. Supplied on a 1000-foot spool, it is UL and RoHS compliant.
Sign in to ask questions about the Alpha Wire 3251VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3251VI001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3251 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.