
20 AWG hook-up wire featuring a 7-strand copper conductor, each strand 28 AWG. Insulated with red SR-PVC, offering a 0.01-inch insulation thickness and 0.058-inch insulation diameter. Rated for 300V, with a maximum operating temperature of 80°C and a current rating of 10A. This UL-approved, RoHS-compliant wire is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3252RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3252RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Strands | 7 |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3252 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3252RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
