Stranded wire, 0.75 mm², violet, 3253-10, Alpha Wire
Alpha Wire 3253-10 technical specifications.
| Color | Violet |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3253-10 to view detailed technical specifications.
No datasheet is available for this part.