
This 18AWG hook-up wire features 7 x 26 strands of copper conductor material, insulated with 0.01inch thick PVC material, and has a maximum operating temperature of 80°C. The wire has a diameter of 1.73mm and is available in 100foot lengths. It is RoHS compliant and suitable for use in applications up to 300V and 15A. The wire is packaged on a spool.
Sign in to ask questions about the Alpha Wire 3253WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3253WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 15A |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Strands | 7 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3253 |
| Stranding | 7 x 26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3253WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.