Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |