ALPHA WIRE 3254 RD001 Wire, Hook Up, UL1061, Red, 16 AWG, 1.442 mm, 7 x 0.511mm, 1000 ft, 304.8 m
Sign in to ask questions about the Alpha Wire 3254RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3254RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 19A |
| Insulation Diameter | 0.08inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 1 |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3254 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3254RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
