
This 8-conductor cable features a grey PVC insulation with a copper conductor material and a 28AWG wire gauge. It has an outside diameter of 4.4mm and is rated for a DC voltage of 600V. The cable is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 3308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3308 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 4.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
