
Multi-conductor cable featuring 10 conductors, each 28AWG with 7 strands of 36 AWG copper. This shielded cable boasts a 600V voltage rating, operating between -55°C and 105°C. Constructed with PVC insulation (0.018-inch thickness) and a PVC jacket, it offers an outside diameter of 5.33mm and is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 3310SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3310SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.018inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3310 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 39lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3310SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.