
This 100foot spool of 32AWG hook-up wire is rated for 250V and has a temperature range of -55°C to 200°C. It is made from copper and silver conductor material with a PTFE insulation material and thickness of 0.005inch. The wire has an outside diameter of 0.0008inch and is available in black color. It is RoHS compliant and packaged on a spool for easy use.
Alpha Wire 33201BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.019inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.005inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Outside Diameter | 0.0008inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 33201 |
| Type | Electrical |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 33201BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.