
18AWG multi-conductor cable featuring 12 conductors, each with 19 x 30 stranding for flexibility. This shielded cable utilizes PVC insulation and jacket, offering a 1kV voltage rating and operating across a wide temperature range from -55°C to 105°C. The grey cable is supplied on a 1000-foot spool, with an outside diameter of 10.92mm and an insulation diameter of 0.442 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3412SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.442inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 10.92mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 162lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3412SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
