This grey cable features a copper conductor material and PVC insulation with a thickness of 0.035inch, suitable for operating temperatures between -20°C and 80°C. The cable has a diameter of 0.446inch and is available in a quantity of one. It is compliant with RoHS regulations and is available in a 500foot length.
Sign in to ask questions about the Alpha Wire 3480/25CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3480/25CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.446inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3480/25CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.