This multi-pair cable features 28AWG conductors with a grey PVC insulation, offering a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is RoHS compliant and available in 1000ft lengths. It is constructed with copper conductors and has an insulation diameter of 0.439inch and an insulation thickness of 0.035inch.
Sign in to ask questions about the Alpha Wire 3500/18CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3500/18CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.439inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3500/18CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.