This 10-conductor flat flex cable features 22AWG conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper with PVC insulation and jacket, and is available in multiple colors. It is unshielded and has a ribbon thickness of 0.065inch and a ribbon width of 0.62inch. The cable is UL approved and compliant with a voltage rating of 300V and a DC rated voltage of 300V.
Checking distributor stock and pricing after the page loads.
Alpha Wire 3510MC005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.065inch |
| Ribbon Width | 0.62inch |
| Series | 3510 |
| Shielding | Unshielded |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.
