Flat Cables 22AWG 15C PVC 100ft SPOOL MULTI
Alpha Wire 3515MC005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| Ribbon Thickness | 0.065inch |
| Ribbon Width | 0.93inch |
| Series | 3515 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3515MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.