This 100ft cable features 10 conductors with a 22AWG wire gauge and a flat cable type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper with PVC insulation and is unshielded. It is available in multiple colors and meets the specifications of MIL-DTL-16878/1 Type B, 3530.
Sign in to ask questions about the Alpha Wire 3530/7MC005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3530/7MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Ribbon Thickness | 0.05inch |
| Ribbon Width | 0.5inch |
| Series | MIL-DTL-16878/1 Type B, 3530 |
| Shielding | Unshielded |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3530/7MC005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.