
22AWG 10-conductor flat ribbon cable, featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and boasts a 600V voltage rating. Supplied on a 100-foot spool, it has a 0.025-inch pitch and a ribbon width of 0.51 inches. The cable is UL approved and meets MIL-DTL-16878/1 Type B specifications.
Alpha Wire 3530MC005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.051inch |
| Ribbon Width | 0.51inch |
| Series | MIL-DTL-16878/1 Type B |
| Shielding | Unshielded |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3530MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
