
Flat Cables 22AWG 15C PVC 100ft SPOOL MULTI
Alpha Wire 3531/7MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple, Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Packaging | Spool |
| Pitch | 0.025inch |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-16878/1 Type B |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3531/7MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.