
20-conductor, 22 AWG flat ribbon cable featuring color-coded conductors for easy identification. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a voltage rating of 300V and a maximum operating temperature of 105°C. The cable meets UL VW-1 flammability standards and is supplied in a 100-foot bulk package.
Sign in to ask questions about the Alpha Wire 3532/7MC005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3532/7MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.05inch |
| Ribbon Width | 1inch |
| Series | MIL-DTL-16878/1 Type B, 3532 |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3532/7MC005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
