
This flat, unshielded cable features 10 conductors with a 24AWG gauge and a maximum operating temperature of 105°C. It is constructed with a PVC insulation material and has a ribbon thickness of 0.044inch and a ribbon width of 0.44inch. The cable is available in multiple colors and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3540/7MC005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 0.44inch |
| Series | MIL-DTL-16878/1 Type B, 3540 |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3540/7MC005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.