
24AWG flat flex cable featuring 20 conductors made of stranded copper (19 x 36). Insulated and jacketed with PVC, this unshielded cable offers a 600V voltage rating and operates between -20°C and 105°C. Measuring 0.88 inches wide and 0.044 inches thick, it comes on a 100-foot spool.
Alpha Wire 3542MC005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 0.88inch |
| Series | 3542 |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3542MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.