The Alpha Wire 35452BK199 is a 20AWG multi-pair cable with a black color, rated for 300V, and available in 1000ft lengths. It features 2 conductors and is part of the XTRA-Guard 3 series. The cable has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is lead-free and RoHS compliant, packaged in bulk quantities of 1000.
Sign in to ask questions about the Alpha Wire 35452BK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 35452BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.301inch |
| Insulation Material | PE |
| Insulation Thickness | 0.032inch |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 3 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 35452BK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.