ALPHA WIRE 3551 MC005 Ribbon Cable, Colour Coded Flat, Multiple, 15 Core, 26 AWG, 0.14 mm, 100 ft, 30.5 m
Alpha Wire 3551MC005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 0.585inch |
| Series | 3551 |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.