This 10-conductor cable features a 28AWG gauge and is constructed with copper conductors. The cable has a grey and red color scheme and is designed for use in environments with a maximum operating temperature of 105°C. It is rated for a maximum voltage of 300V AC. The cable is mounted as a cable and is available on a 100FT reel.
Sign in to ask questions about the Alpha Wire 3580/1030.5M(100FT)REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3580/1030.5M(100FT)REEL technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/1030.5M(100FT)REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.