
16-conductor flat ribbon cable featuring 28AWG stranded copper conductors and PVC insulation. This unshielded cable operates at 300VAC, has an impedance of 105 Ohms, and a temperature range of -20°C to 105°C. The cable offers a 1.27mm (0.05 inch) pitch and a gray jacket with a red stripe on the first conductor. Supplied on a 100-foot spool, it is suitable for cable mounting applications.
Alpha Wire 3580/16 SL005 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Ways | 30 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 0.8inch |
| Series | 3580 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/16 SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
