
40-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and 0.05-inch spacing. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 300VAC voltage rating and operates between -20°C and 105°C. The cable is gray with a red stripe on the first conductor and is supplied in a 100-foot length.
Sign in to ask questions about the Alpha Wire 3580/40 SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3580/40 SL005 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 2inch |
| RoHS Compliant | Yes |
| Series | 3580 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/40 SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
