
Alpha Wire 3582/26SL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Spool |
| Pitch | 0.025inch |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1.7lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3582/26SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.