60-conductor, 30 AWG flat ribbon cable, unshielded, featuring copper conductors and PVC insulation and jacket. This grey cable offers a 0.025-inch pitch, 0.027-inch ribbon thickness, and 1.5-inch ribbon width. Rated for 150V, it operates between -20°C and 105°C. Supplied in a 100-foot length.
Checking distributor stock and pricing after the page loads.
Alpha Wire 3582/60SL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.027inch |
| Ribbon Width | 1.5inch |
| Series | 3582 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.