
26-conductor flat ribbon cable featuring 28AWG tinned copper conductors. This unshielded cable offers a 0.05-inch pitch and 1.3-inch width with a 0.033-inch ribbon thickness. Insulated and jacketed with PVC, it operates within a -20°C to 105°C temperature range and is rated for 300VAC. Available in multiple colors, this cable is supplied in 100-foot lengths.
Alpha Wire 3583/26 MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 1.3inch |
| Series | 3583 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3583/26 MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.