
This cable features 50 conductors with a pitch of 1.27mm, made from copper for low impedance. The jacket is constructed from polyvinyl, providing durability. Operating temperatures range from -20°C to 105°C, suitable for a variety of applications.
Alpha Wire 3583/50-100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 105R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3583/50-100 to view detailed technical specifications.
No datasheet is available for this part.