
25-conductor, 28AWG round flat cable featuring tinned copper conductors with 7x36 stranding. This shielded cable has a 1.27mm (0.05 inch) pitch and a 8.64mm (0.34 inch) overall diameter, with a 1.2 inch width. Insulated and jacketed with PVC, it operates from -20°C to 105°C and is rated for 300VAC. UL approved and available in black and grey.
Sign in to ask questions about the Alpha Wire 3585/25 BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3585/25 BK005 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Diameter | 0.34inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 7.7lb |
| Width | 1.2inch |
| Wire/Cable Diameter | 8.64mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3585/25 BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
