
28AWG shielded flat ribbon cable, 26 conductors, 100ft spool. Features copper conductors (7x36 stranding) with a red first conductor mark, insulated and jacketed with PVC. Operates from -20°C to 105°C with a 150V rating. Ribbon dimensions are 1.37-inch width and 0.05-inch pitch, with a 0.115-inch thickness.
Alpha Wire 3590/26SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.115inch |
| Ribbon Width | 1.37inch |
| Series | 3590 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 9.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3590/26SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.