
High-voltage, high-temperature resistant hook-up wire featuring a 8 AWG stranded copper conductor with 133 strands of 29 AWG. Insulated with silicone and a rubber jacket, this white wire offers a 15kV voltage rating and operates from -40°C to 150°C. The wire has an outside diameter of 6.58mm and is supplied in a 100-foot length.
Sign in to ask questions about the Alpha Wire 390845WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 390845WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.259inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 133 |
| Outside Diameter | 6.58mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 390845 |
| Stranding | 133 x 29 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 7.7lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 390845WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.