
10 AWG hook-up wire featuring a white silicone insulation and rubber jacket. Conductor is copper, stranded 105 x 30 AWG, with an outside diameter of 5.28mm. Rated for 15kV, this wire operates between -40°C and 150°C. Supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 391045WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.208inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 5.28mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 391045 |
| Stranding | 105 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 4.8lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391045WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
