10AWG hook-up wire featuring a single conductor made of copper, stranded 105 times for flexibility. Insulated with silicone to a thickness of 0.097 inches, resulting in an insulation diameter of 0.312 inches and an overall outside diameter of 7.92mm. Rated for 40kV, this wire operates within a temperature range of -40°C to 150°C. The white wire is supplied on a 100-foot spool and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 391097WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.312inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.097inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 7.92mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 391097 |
| Stranding | 105 x 30 |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| Weight | 6.6lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391097WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
