
12AWG stranded hook-up wire featuring a white silicone insulation and a rubber jacket. Conductor material is copper with 65 strands of 30 AWG. Operating temperature range is -40°C to 150°C. This UL-approved wire has a 40kV voltage rating and is supplied on a 100-foot spool.
Alpha Wire 391297WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.287inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.097inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 65 |
| Outside Diameter | 7.29mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 391297 |
| Stranding | 65 x 30 |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| Weight | 5lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391297WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
