The Alpha Wire 391440 RD005 is a high-voltage hook-up wire featuring a 14 AWG tinned copper conductor with 41/30 stranding. It is insulated with a 0.040-inch wall of red silicone rubber, offering excellent flexibility and heat resistance. The wire is rated for 10,000 VDC and can operate within a temperature range of -40°C to +150°C. It conforms to UL Style 3239 and is suitable for high-voltage and high-temperature electronic applications.
Alpha Wire 391440 RD005 technical specifications.
| Wire Gauge | 14AWG |
| Conductor Stranding | 41/30 |
| Voltage Rating | 10000VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Insulation Material | Silicone Rubber |
| Nominal Outer Diameter | 0.154in |
| Insulation Thickness | 0.040in |
| Conductor Material | Tinned Copper |
| Jacket Color | Red |
| Bend Radius | 10x Diameter |
| Conductor DCR | 2.8Ω/1000ft |
| Ul Style | 3239 |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| Flammability | VW-1 |
Download the complete datasheet for Alpha Wire 391440 RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.