This 30kV hook-up wire features a 0.197inch insulation diameter and 0.075inch thickness, with a 18AWG gauge and 1000foot length. It is constructed from silicone insulation material and is available in white color. The wire operates within a temperature range of -40°C to 150°C. It is sold in quantities of 100.
Sign in to ask questions about the Alpha Wire 391875-WH199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 391875-WH199 technical specifications.
| Package/Case | 100 |
| Color | White |
| Insulation Diameter | 0.197inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.075inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Voltage | 30kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391875-WH199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.